NKK SwitchesLB15SKW01-5C05-JCBotón pulsador

Switch Push Button ON (ON) SPDT Square Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug

Ideal for low current and low voltage circuits, this LB15SKW01-5C05-JC push button switch from NKK Switches will allow you to switch from connected to disconnected state. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has an operating temperature range of -25 °C to 50 °C. The LB15SKW01-5C05-JC push switch has a quick connect/solder lug termination style. This product is 17.8 mm long, 34 mm tall and 17.8 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part

50 piezas: Se puede enviar mañana

    Total$93.80Price for 7

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1417+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 50 piezas
      • Price: $13.40

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.