VishayLAE1CCHIP0805KFE96Resistor Kits
Res Kits Thick Film 0 Ohm to 1M Ohm 1% 0.125 (1/8)W Pad 0805 Surface Mount 122 X 50 Resistor Strip Automotive AEC-Q200
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 122 X 50 | |
| 0 to 1M | |
| 1% | |
| 0.125 (1/8) | |
| Thick Film | |
| Pad | |
| Resistor Fixed Single-Surface Mount | |
| Strip | |
| 0805 | |
| Surface Mount |
Always have the right resistor value on hand with this Vishay resistor kit from Vishay. This dependable part has a power rating of 0.125 (1/8) W. This device utilizes thick film technology. It has a tolerance of 1%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

