STMicroelectronicsL9904TRControl del motor de movimiento
Bridge Motor Controller 20V 20-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Controller | |
| DC Motor | |
| -0.3 to 40 | |
| 8 | |
| 6 to 28 | |
| 20 | |
| 28 | |
| 13 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 20 | |
| Lead Shape | Gull-wing |
If you need to control different motor-controlled systems, this bridge motor L9904TR stepper motor driver, developed by STMicroelectronics, can help you. Its typical operating supply voltage is 20 V. With an output that has a voltage of -0.3 to 40 V, this is power management at its best. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 20 V. Its minimum operating supply voltage of 6 V, while its maximum is 28 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

