STMicroelectronicsL9822EPD013TRInterruptores de límite de corriente
Current Limit SW 1-IN 8-OUT to 1A Automotive 20-Pin PowerSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 8 | |
| 1 | |
| 550 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | PowerSO EP |
| 20 | |
| Lead Shape | Gull-wing |
Ideal for high voltage transistors this L9822EPD013TR power driver manufactured by STMicroelectronics will help switch junction. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of -0.7 V and a maximum of 7 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
