STMicroelectronicsL9177Módulos y circuitos integrados de energía especializados
Peripheral on Chip Automotive AEC-Q100 46-Pin PowerSO EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Peripheral on Chip | |
| 2.2(Max) | |
| 6 | |
| 18 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 46 |
| Standard Package Name | SO |
| Supplier Package | PowerSO EP |
| 46 | |
| Lead Shape | Gull-wing |
Many components require regulated voltage levels to operate properly. The L9177 shunt voltage regulator from STMicroelectronics can provide the proper level. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

