STMicroelectronicsL79L15ACD13TRLinear Regulators

Standard Regulator Neg -15V 0.1A 8-Pin SO N T/R

Keep the energy stable for every system by using this standard L79L15ACD13TR linear regulator by STMicroelectronics. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which does not exceed -35 V. With a fixed output that has a voltage of -15 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 150mV and line regulation of 300mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is negative.

Import TariffMay apply to this part

12,500 piezas: Se puede enviar mañana

    Total$801.00Price for 7500

    • (2500)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2445+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 12,500 piezas
      • Price: $0.1068

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.