STMicroelectronicsL79L05ABD13TRLinear Regulators

Standard Regulator Neg -5V 0.1A 8-Pin SO N T/R

Keep calm and stay stable by implementing this standard L79L05ABD13TR linear regulator developed by STMicroelectronics. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a maximum voltage of -30 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of -5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 60mV and line regulation of 150mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is negative. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total en Stock: 73,714 piezas

Regional Inventory: 6,214

    Total$0.18Price for 1

    6,214 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2227+
      Manufacturer Lead Time:
      38 semanas
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.1788
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2227+
      Manufacturer Lead Time:
      38 semanas
      Country Of origin:
      China
      • In Stock: 1,214 piezas
      • Price: $0.1788
    • (2500)

      Se puede enviar mañana

      Increment:
      2500
      Ships from:
      Estados Unidos de América
      Date Code:
      2509+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 5,000 piezas
      • Price: $0.1397
    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2511+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Singapur
      • In Stock: 67,500 piezas
      • Price: $0.1203

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.