Un 50-75% de rebaja
STMicroelectronicsL7985ATRConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 2A 8-Pin HSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 210 to 275 | |
| Yes | |
| 1 | |
| 0.6 to 38 | |
| 2 | |
| 4.5 | |
| 38 | |
| 2400(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down L7985ATR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 2 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 38 V. With an adjustable output that has a voltage of 0.6 to 38 V, this is power management at its best. It has a switching frequency of 210 to 275 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

