STMicroelectronicsL7915CPLinear Regulators
Standard Regulator Neg -15V 1.5A 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -15 | |
| 1.5 | |
| -35 | |
| 300mV | |
| 300mV | |
| 3 | |
| 60°C/W | |
| 5°C/W | |
| Short Circuit Protection|Thermal Protection | |
| 0 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.4(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
Never worry about components not turning off and on due to lack of voltage with this standard L7915CP linear regulator from STMicroelectronics. Its typical dropout voltage at current is 1.1@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. With a voltage no larger than -35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of -15 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 300mV and line regulation of 300mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 150 °C. Its polarity is negative.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

