STMicroelectronicsL78M05CPLinear Regulators
Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| L78M05CP | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 35 | |
| 100mV | |
| 100mV | |
| 6 | |
| 60°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 150 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.4(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
If you need to maintain a steady voltage on your circuit, then this standard L78M05CP linear regulator from STMicroelectronics is perfect for you! Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 100mV and line regulation of 100mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 150 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

