STMicroelectronicsL78L24ABZ-TRLinear Regulators

Standard Regulator Pos 24V 0.1A 3-Pin TO-92 T/R

Keep calm and stay stable by implementing this standard L78L24ABZ-TR linear regulator developed by STMicroelectronics. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage lower than 40 V. With a fixed output that has a voltage of 24 V, this is power management at its best. At a load regulation of 200mV and line regulation of 350mV a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 8000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.1071
    1. 8000+$0.1071

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.