STMicroelectronicsL78L12CD13TRLinear Regulators
Standard Regulator Pos 12V 0.1A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±8 | |
| Fixed | |
| 12 | |
| 0.1 | |
| 35 | |
| 250mV | |
| 100mV | |
| 6.5 | |
| 55°C/W | |
| 20°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Use the standard L78L12CD13TR linear regulator from STMicroelectronics to maintain a constant output voltage. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±8 %. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 100mV and line regulation of 250mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

