STMicroelectronicsL78L12ACD13TRLinear Regulators
Standard Regulator Pos 12V 0.1A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 12 | |
| 0.1 | |
| 35 | |
| 250mV | |
| 100mV | |
| 6.5 | |
| 55°C/W | |
| 20°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this standard L78L12ACD13TR linear regulator from STMicroelectronics. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. With a voltage no larger than 35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 100mV and line regulation of 250mV. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

