STMicroelectronicsL78L09ACD13TRLinear Regulators

Standard Regulator Pos 9V 0.1A 8-Pin SO N T/R

Stable voltages are always needed for sensitive systems implement this standard L78L09ACD13TR linear regulator from STMicroelectronics. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.1 A. By working with a maximum input voltage of 30 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 9 V, this is power management at its best. Using a load regulation of 80mV and line regulation of 225mV is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total en Stock: 17,100 piezas

Regional Inventory: 14,600

    Total$0.22Price for 1

    14,600 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1531+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Singapur
         
      • Price: $0.2232
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1531+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Singapur
      • In Stock: 7,100 piezas
      • Price: $0.2232
    • (2500)

      Se puede enviar en 2 días

      Increment:
      2500
      Ships from:
      Estados Unidos de América
      Date Code:
      2509+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 7,500 piezas
      • Price: $0.0918
    • (2500)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2543+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Singapur
      • In Stock: 2,500 piezas
      • Price: $0.1114

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.