STMicroelectronicsL6926Q1TRConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.8A 8-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 600 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 0.8 | |
| 2 | |
| 5.5 | |
| 2 to 5.5 | |
| 200 | |
| 95 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down L6926Q1TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.8 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This converter is 95 % efficient. You can operate this at a switching frequency of 600 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
