STMicroelectronicsL6926013TRConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.8A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 600 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 0.8 | |
| 2 | |
| 5.5 | |
| 2 to 5.5 | |
| 200 | |
| 95 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down L6926013TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.8 A. Use this part at voltages between 2 V and 5.5 V. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This converter is 95 % efficient. This part offers a switching frequency of 600 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

