STMicroelectronicsL6740LTRControladores y monitores de fuentes de alimentación
Controller 15V 48-Pin HTQFP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 550 | |
| 15 | |
| 20(Typ) | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP |
| 48 |
The step down L6740LTR DC voltage controller from STMicroelectronics allows you to change the DC voltage level to another one. Its output produces a current of 170(Max) A. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 13.2(Max) V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This DC voltage controller has a minimum operating temperature of 0 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
