Más Buscadas
STMicroelectronicsL6699DConvertidores conmutados de CA a CC
AC to DC Switching Converter SMPS Controller 245kHz Tube 16-Pin SO
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| 8.85 | |
| 16 | |
| 4.1 | |
| 245 | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
This L6699D soft switching PWM controller from STMicroelectronics, uses soft switching which will help consume less power. It has a switching frequency of 58.2 to 61.8|225 to 245 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This soft switching controller's maximum duty cycle is 50 %. This device has a minimum operating supply voltage of 8.85 V and a maximum of 16 V. This soft switching controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

