STMicroelectronicsL6668TRControladores PWM de modo corriente
Current Mode PWM Controller 800mA 105kHz 16-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Flyback | |
| 1 | |
| 105 | |
| 75 | |
| 55 | |
| 800(Min) | |
| 30 | |
| 9.4 | |
| 22 | |
| 4 | |
| 750 | |
| No | |
| No | |
| No | |
| -25 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
This L6668TR current controller by STMicroelectronics will provide current from an external source to an external system in order to properly create a barrier. Its single PWM output produces a current of 800(Min) mA. This current mode controller supports flyback topology. Its switching regulator has a frequency of 105 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This current mode controller has an operating temperature range of -25 °C to 150 °C. This device has a minimum operating supply voltage of 9.4 V and a maximum of 22 V. This current mode controller's maximum duty cycle is 75 %.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

