STMicroelectronicsL6562DCorrección del factor de potencia

Power Factor Correction Controller 0.04mA 8-Pin SO N Tube

STMicroelectronics brings you their latest power factor correction L6562D power factor improvement, a device that has the ability to reduce energy loss within power distribution. Its typical operating supply voltage is 12 V. It operates in Current Mode/Voltage Mode mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.04 mA. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 10.3 V, while its maximum is 22 V. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.9390
    1. 2000+$0.9390
    2. 4000+$0.9296
    3. 6000+$0.9203
    4. 8000+$0.9111
    5. 10000+$0.9020
    6. 12000+$0.8930
    7. 20000+$0.8841
    8. 30000+$0.8752
    9. 50000+$0.8665

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.