STMicroelectronicsL6506D013TRControl del motor de movimiento

Motor Controller 20-Pin SO T/R

Do you have various machines that need to be automated? Take control with the stepper motor L6506D013TR stepper motor driver, developed by STMicroelectronics. Its typical operating supply voltage is 5 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 7 V. This motor controller has a maximum operating temperature of 150 °C.

Total en Stock: 14,000 piezas

Regional Inventory: 6,000

    Total$1,898.00Price for 1000

    6,000 en existencias: Se puede enviar mañana

    • (1000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2407+
      Manufacturer Lead Time:
      45 semanas
      Country Of origin:
      Malaisia
      • In Stock: 6,000 piezas
      • Price: $1.898
    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2509+
      Manufacturer Lead Time:
      45 semanas
      Country Of origin:
      Malaisia
      • In Stock: 8,000 piezas
      • Price: $1.9559

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.