STMicroelectronicsL6470PDTRControl del motor de movimiento

Microstepping Motor Driver 3.3V 36-Pin PowerSO EP T/R

With this microstepping L6470PDTR stepper motor driver by STMicroelectronics, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. Its typical operating supply voltage is 3.3 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This motor controller has a minimum operating temperature of -25 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 8 V, while its maximum is 45 V.

40,244 piezas: Se puede enviar mañana

    Total$6.84Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2334+
      Manufacturer Lead Time:
      20 semanas
      Minimum Of :
      1
      Maximum Of:
      599
      Country Of origin:
      Malaisia
         
      • Price: $6.844
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2334+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Malaisia
      • In Stock: 44 piezas
      • Price: $6.844
    • (600)

      Se puede enviar mañana

      Increment:
      600
      Ships from:
      Estados Unidos de América
      Date Code:
      2418+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Malaisia
      • In Stock: 40,200 piezas
      • Price: $4.754

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.