STMicroelectronicsL6229QTRControl del motor de movimiento
3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 1.4 | |
| 8 | |
| 8 to 52 | |
| 52 | |
| 5.5 | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 32 | |
| Lead Shape | No Lead |
Automate a wide variety of machines with this 3-phase brushless dc L6229QTR stepper motor driver, developed by STMicroelectronics. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V. This motor controller has an operating temperature range of -25 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
