STMicroelectronicsL6229QControl del motor de movimiento
3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 1.4 | |
| 8 | |
| 8 to 52 | |
| 52 | |
| 5.5 | |
| -25 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 32 | |
| Lead Shape | No Lead |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the 3-phase brushless dc L6229Q stepper motor driver from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of -25 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
