STMicroelectronicsL6227QControl del motor de movimiento
Dual Full Bridge Motor Driver 32-Pin VFQFPN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| Dual Full Bridge | |
| 1.4 | |
| 8 | |
| 8 to 52 | |
| 52 | |
| -25 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 32 | |
| Lead Shape | No Lead |
The L6227Q stepper motor driver, developed by STMicroelectronics, can help you automate different machines such as hydraulic pumps and linear actuators. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V. This motor controller has an operating temperature range of -25 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
