STMicroelectronicsL6226QTRControl del motor de movimiento
Dual Full Bridge Motor Driver 32-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| Dual Full Bridge | |
| 1.4 | |
| 8 | |
| 8 to 52 | |
| 52 | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 32 | |
| Lead Shape | No Lead |
Speed up hydraulic pumps and linear actuators with this L6226QTR stepper motor driver manufactured by STMicroelectronics. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This motor controller has an operating temperature range of -25 °C to 125 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
