| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 10(Typ) | |
| 20 | |
| 1.3 | |
| 5 | |
| 20 | |
| 10 | |
| 600 | |
| 1.6@1.41A | |
| 600 | |
| 0.002 | |
| Yes | |
| -65 | |
| 110 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 4.98(Max) |
| Package Width | 3.68(Max) |
| Package Length | 4.73(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Turn this triac L601E5 thyristor manufactured from Littelfuse on by inducing a small current to it. This device has a surge current rating of 20 A. This product comes packaged in bulk, so the parts will be stored loosely. This SCR thyristor has an operating temperature range of -65 °C to 110 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

