LittelfuseL60030M3PQAccesorios del fusible
Fuse Block 30A 600VAC/600VDC Screw Mount Pressure Plate
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| Midget | |
| 3 | |
| 30 | |
| 600VAC|600VDC | |
| 125 | |
| Pressure Plate | |
| 57.15 | |
| 76.2 | |
| 31.75 | |
| Thermoplastic | |
| Black | |
| Screw Mount |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse block L60030M3PQ from Littelfuse. The voltage rating is 600VDC|600VAC. This device has a current rating of 30. This product is 57.15 mm long, 31.75 mm tall and 76.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

