STMicroelectronicsL5987ATRConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.9V to 18V Step Down Single-Out 0.6V to 18V 3A 8-Pin HSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 225 to 275 | |
| Yes | |
| 1 | |
| 0.6 to 18 | |
| 3(Typ) | |
| 2.9 | |
| 18 | |
| 2400(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down L5987ATR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 3(Typ) A. This will operate at a minimum voltage of 2.9 V and a maximum voltage of 18 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 18 V, this is power management at its best. It has a switching frequency of 225 to 275 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.