STMicroelectronicsL5985TRConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.9V to 18V Step Down Single-Out 0.6V to 18V 2A 8-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 250 to 1000 | |
| Yes | |
| 1 | |
| 0.6 to 18 | |
| 2 | |
| 2.9 | |
| 18 | |
| 2.9 to 18 | |
| 2400(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down L5985TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 2 A. Use this part at voltages between 2.9 V and 18 V. With an adjustable output that has a voltage of 0.6 to 18 V, this is power management at its best. This part offers a switching frequency of 250 to 1000 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
