STMicroelectronicsL5980TRConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 2.9V to 18V Step Down Single-Out 0.6V to 18V 0.7A 8-Pin VFQFPN EP T/R

Adjust the voltage level of your devices with this step down L5980TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.7 A. Using the part will provide the power your application needs by requiring a voltage only of 2.9 V and not exceeding a voltage of 18 V. With an adjustable output that has a voltage of 0.6 to 18 V, this is power management at its best. You can operate this at a switching frequency of 250 to 1000 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    24 semanas
    • Price: $1.0856
    1. 4000+$1.0856

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.