STMicroelectronicsL5972D013TRConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.4V to 36V Step Down Single-Out 1.235V to 35V 1.5A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 275 | |
| Yes | |
| 1 | |
| 1.235 to 35 | |
| 1.5(Typ) | |
| 4.4 | |
| 36 | |
| 4.4 to 25 | |
| 3000 | |
| 90(Typ) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down L5972D013TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1.5(Typ) A. It only needs a voltage of at least 4.4 V while not exceeding 36 V to effectively power your circuit. With an adjustable output that has a voltage of 1.235 to 35 V, this is power management at its best. This converter is 90(typ) % efficient. This part offers a switching frequency of 275 kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

