STMicroelectronicsL4964HTConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 9V to 36V Step Down Single-Out 5.1V to 28V 4A 15-Pin(15+Tab) MULTIWATT H Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 120 | |
| Yes | |
| 1 | |
| 5.1 to 28 | |
| 4(Min) | |
| 9 | |
| 36 | |
| 9 to 36 | |
| 66000 | |
| 70mV | |
| 50mV | |
| 90 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5(Max) mm |
| Package Width | 10.7 mm |
| Package Length | 20.2(Max) mm |
| PCB changed | 15 |
| Tab | Tab |
| Supplier Package | MULTIWATT H |
| 15 | |
| Lead Shape | Formed |
Adjust the voltage level of your devices with this step down L4964HT DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 4(Min) A. It only needs a voltage of at least 9 V while not exceeding 36 V to effectively power your circuit. With an adjustable output that has a voltage of 5.1 to 28 V, this is power management at its best. This converter is 90 % efficient. Operate at a constant current by utilizing the load regulation of 50mV and line regulation of 70mV. You can operate this at a switching frequency of 120 kHz. This converter has an operating temperature range of -40 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
