STMicroelectronicsL4940D2T12-TRLinear Regulators

LDO Regulator Pos 12V 1.5A 3-Pin(2+Tab) D2PAK T/R

Say goodbye to unstable voltages with this LDO L4940D2T12-TR linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.2@500mA|0.5@1500mA V. This voltage regulation device's single output can produce a current up to 1.5 A. With a voltage no larger than 17 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 35mV and line regulation of 7mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.4@500mA|0.9@1500mA V. Its polarity is positive.

Import TariffMay apply to this part

7,000 piezas: Se puede enviar mañana

    Total$707.00Price for 1000

    • (1000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2450+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 7,000 piezas
      • Price: $0.707

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.