Más Buscadas
STMicroelectronicsL298PControl del motor de movimiento
Dual Full Bridge Motor Driver 20-Pin PowerSO Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| Dual Full Bridge | |
| 4 | |
| 3 | |
| 4.8 | |
| 4.8 to 46 | |
| 46 | |
| 25000 | |
| -25 | |
| 130 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | PowerSO |
| 20 |
Thanks to STMicroelectronics' L298P stepper motor driver, you can ensure that your pumps and actuators are operating at their optimal setting. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has an operating temperature range of -25 °C to 130 °C. This device has a minimum operating supply voltage of 4.8 V and a maximum of 46 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
