| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor | |
| Quad Half Bridge | |
| -3 to 39 | |
| 1 | |
| 2 | |
| 4.5 | |
| 4.5 to 36 | |
| 36 | |
| 60 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.6(Max) |
| Package Length | 19.8(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Do you have various machines that need to be automated? Take control with the 4-channel L293NE stepper motor driver, developed by Texas Instruments. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 36 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

