STMicroelectronicsL272D013TRAmplificadores operacionales
Op Amp Dual GP ±14V/28V 16-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 60@24V | |
| 4 | |
| 28 | |
| ±2 | |
| ±3|±5|±9|±12 | |
| ±14 | |
| 0.25@24V | |
| 2.5@24V | |
| 1000 | |
| Single|Dual | |
| 5000 | |
| 1@24V | |
| 70 | |
| 60 | |
| 60 to 65 | |
| 0.35 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
This general purpose amplifier L272D013TR OP amp from STMicroelectronics is a simple circuit component used for signal amplification. Its maximum power dissipation is 5000 mW. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2 V and maximum of ±14 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

