C&KL202011MS02QInterruptor corredizo
Switch Slide ON ON DPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| DPDT | |
| ON ON | |
| 4@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| Black | |
| 5.08 | |
| 2 | |
| 5.72 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 5.74 | |
| 4.6 | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| Miniature | |
| 19.1 | |
| 10.8 | |
| 9.1 | |
| 19.1 | |
| 10.8 | |
| 14.18 | |
| 2 |
Turn your circuit on and off using this L202011MS02Q slide switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The L202011MS02Q slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. This product is 19.1 mm long, 14.18 mm tall and 10.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

