| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.41.00.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Peak Wavelength (nm) | 940 |
| Intensity | 1190mW/sr |
| Luminous Flux | 1450mW |
| Maximum Forward Voltage (V) | 3.4 |
| Maximum Forward Current (mA) | 1000 |
| Test Current (mA) | 1000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Internal Protection | No |
| Minimum Forward Voltage (V) | 2.3 |
| Typical Forward Voltage (V) | 2.9 |
| Thermal Resistance (°C/W) | 2.5 |
| Maximum Junction Temperature (°C) | 145 |
| High Brightness | Yes |
| High Power | Yes |
| Lens Shape Type | Circular |
| Mounting Orientation | Top Mount |