KEMET CorporationL1207C470KPWSTMontaje superficial de inductores
Inductor RF Chip Wirewound 47uH 10% 2.52MHz 0.205A 0.92Ohm DCR 1207 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| 47u | |
| 10% | |
| 2.52M | |
| 0.205 | |
| 0.92(Typ) | |
| 12M | |
| 2 | |
| 1207 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2 | |
| 2 |
Save valuable space on a PCB with this chip L1207C470KPWST surface mount inductor from Kemet. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 205m A with a maximum resistance of 920m(Typ) Ohm. This product is 3.4 mm long, 2 mm tall and 2 mm deep. It has an inductance of 47u H. This device utilizes wirewound technology. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 12M Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
