Welwyn ComponentsL091S331LFRedes y matrices del resistor

Res Thick Film NET 330 Ohm 2% 0.9W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Are you looking for a power-saving component that can be implemented in your circuit design? Welwyn (TT electronics) brings you their L091S331LF resistor array, essentially an IC chip with multiple resistors built in. This product's 8 resistors have a value of 330 Ohm. This dependable part has a power rating of 0.9 W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. It has a tolerance of 2%. The L091S331LF part has a pin termination style. This product is 22.86 mm long, 5.08 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 125 °C.

1,850 piezas: Se puede enviar en 2 días

    Total$119.58Price for 524

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2509+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      China
      • In Stock: 1,850 piezas
      • Price: $0.2282

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.