IRCL091S102LFRedes y matrices del resistor

Res Thick Film NET 1K Ohm 2% 0.9W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Use this L091S102LF resistor array from IRC (TT electronics) to conserve space by packing multiple resistors into one IC chip. This product's 8 resistors have a value of 1K Ohm. This dependable part has a power rating of 0.9 W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The L091S102LF part has a pin termination style. This product is 22.86 mm long, 5.08 mm tall and 2.5 mm deep. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.