IRCL063S221LFRedes y matrices del resistor
Res Thick Film NET 220 Ohm 2% 0.6W ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 3 | |
| 220 | |
| 2% | |
| 100 | |
| 0.6 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 6 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 15.24 | |
| 2.5 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Use this L063S221LF resistor array from IRC (TT electronics) to conserve space by packing multiple resistors into one IC chip. This product's 3 resistors have a value of 220 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.2 (1/5) W. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. The L063S221LF part has a pin termination style. This product is 15.24 mm long, 5.08 mm tall and 2.5 mm deep. This product's terminal pitch is 2.54 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
