KEMET CorporationL0201C8N2JRMSTMontaje superficial de inductores

Inductor RF Multi-Layer 0.0082uH 5% 100MHz 5Q-Factor Ceramic 0.15A 0.55Ohm DCR 0201 T/R

Make any circuit look clean and compact using this chip L0201C8N2JRMST surface mount inductor from Kemet. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.4G Hz. It has an inductance of 8.2n H. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 550m Ohm. It has a tolerance of 5%. This device is made with multi-layer technology.

Import TariffMay apply to this part

15,000 piezas: Se puede enviar mañana

This item has been discontinued

    Total$102.33Price for 3891

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1424+
      Manufacturer Lead Time:
      54 semanas
      Country Of origin:
      Filipinas
      • In Stock: 15,000 piezas
      • Price: $0.0263

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.