| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
Make any circuit look clean and compact using this rf chip L-14C12NJV4T surface mount inductor from Johanson. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.2G(Typ) Hz. It has an inductance of 12n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 400m Ohm. This device is made with multi-layer technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
