VishayL-1206MR120JBWSEnsamble fijo de resistor en una sola superficie

Res Thin Film 1206 0.12 Ohm 5% 0.33W(1/3W) ±300ppm/°C Sulfur Resistant Pad SMD Waffle

Use this L-1206MR120JBWS fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 8 W. This product has a resistance value of F Ohm. Its temperature coefficient is Straight ppm/°C. It is reliable with a failure rate grade of Cable Mount. This part has an operating temperature of 1 °C. This device is made with terminal block technology. This product is Polyamide mm deep. The L-1206MR120JBWS part has a 12 termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    30 semanas
    • Price: $2.6590
    1. 1+$2.6590
    2. 250+$2.1550
    3. 500+$1.5173
    4. 1000+$1.1408
    5. 2500+$0.9872
    6. 5000+$0.6342
    7. 10000+$0.5940

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.