| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip L-07W27NJV4T surface mount inductor from Johanson to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 27n H. This product is 1.1 mm long, 0.6 mm tall and 0.65 mm deep. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 298m Ohm. It has a tolerance of 5%. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.5G Hz. This device utilizes wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
