| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
An ideal space-saving electronic component is this rf chip L-07C3N3SV6T surface mount inductor from Johanson. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 3.3n H. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This device utilizes multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 8.5G(Typ) Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 190m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
