LumbergKV80Conector circular
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| 18 | |
| No | |
| Brass | |
| 5 | |
| 60VAC | |
| -40 | |
| 85 | |
| IP40 | |
| 10000 | |
| 5 | |
| Threaded | |
| 17.5 | |
| 66.3 | |
| Carton |
Look how much better your peripherals will perform when attaching this din en 60529 KV 80 connector from Lumberg. It has a plug type gender. This female connector's 8 contacts that are made out of brass. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 66.3 mm long with a diameter of 17.5 mm. It uses the solder termination method. This circular connector has an operating temperature of -40 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

