Reduced Price
C&KKT11P3SA3M35 LFGConmutador táctil
Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 1@32VAC 32VDC | |
| 250Vrms | |
| 1000 | |
| <50 | |
| 100000 | |
| 100000 | |
| 3 | |
| 1.12 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 4 | |
| IP57 | |
| Right Angle | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 4.38 | |
| 6.6 | |
| 7.77 | |
| 5.73 | |
| 7.11 | |
| Gold |
This KT11P3SA3M35LFG tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 125 °C. The KT11P3SA3M35LFG tactile switch has a gull wing termination style. This product is 7.77 mm long, 7.11 mm tall and 5.73 mm deep. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This round button actuator is 1.12 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.